GARDENA 07231-20 Check Valve Brass 33.3mm (G1) prevents backflow

Image Representative of Range

GARDENA 07231-20 Check Valve Brass 33.3mm (G1) prevents backflow

MPN
07231-20
Brand
GARDENA
EAN-13
4078500723107
Order Code
11-9101
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connection:

    26.5 mm (G3/4) 33.3 mm (G1) 39.0 mm (1 1/4") IT
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.76
50+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The GARDENA 07231-20 Check Valve is a brass non-return valve designed to prevent back-flow. It features a 33.3 mm (G1) connection, suitable for use with suction hoses or tubes. This durable valve is ideal for garden irrigation systems to ensure water flows in one direction only.
Type Check valve
Connection 33.3 mm (G1)
Material Brass

Reviews

Be the first to submit a review

Trustpilot