GARDENA 07230-20 Check Valve Brass 26.5 mm (G3/4) Prevents Backflow

Image Representative of Range

GARDENA 07230-20 Check Valve Brass 26.5 mm (G3/4) Prevents Backflow

MPN
07230-20
Brand
GARDENA
EAN-13
4078500723008
Order Code
11-9100
Country of Origin
China
  • Quickly find another product in this range by Connection:

    26.5 mm (G3/4) 33.3 mm (G1) 39.0 mm (1 1/4") IT
View Full Product Range (3)

Discontinued


GARDENA's 07230-20 check valve is a brass non-return valve with a size of 26.5 mm (G3/4). It features a poppet design and is typically used in suction lines to prevent backflow in garden watering systems. This durable valve is commonly applied between suction hoses and pumps.
Type Check valve
Connection 26.5 mm (G3/4)
Dimensions (L x W x H) 35 x 20 x 19 mm
Height 19mm
Length 35mm
Material Brass
Width 20mm

Trustpilot