GARDENA 07211-20 Brass Pipe Clamp 25mm Dia Moulded Brass With Hex Screws

Image Representative of Range

GARDENA 07211-20 Brass Pipe Clamp 25mm Dia Moulded Brass With Hex Screws

MPN
07211-20
Brand
GARDENA
EAN-13
4078500721103
Order Code
11-9095
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    20 mm (3/4") Ø 25 mm (1") Ø 32 mm (1 1/4") Ø
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.90
10+ £5.47
50+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gardena 07211-20 Brass Pipe Clamp is a durable hose fitting designed for securing 25 mm (1") garden hoses. This brass pipe clamp features strong clamping jaws and screw threads, making it ideal for metal hose ties and ensuring secure connections. Typically used in garden and outdoor applications, it provides reliable support and prevents hose slippage.
Type Pipe clamp
Hose connection 25 mm (1") Ø
Material Brass

Reviews

Be the first to submit a review

Trustpilot