GARDENA 07190-20 Hose Clamp Steel 10-16mm 2pcs Zinc-Plated DIN 3017

Image Representative of Range

GARDENA 07190-20 Hose Clamp Steel 10-16mm 2pcs Zinc-Plated DIN 3017

MPN
07190-20
Brand
GARDENA
EAN-13
4078500719001
Order Code
03-5590
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The GARDENA 07190-20 hose clamp set consists of two pieces made from zinc-plated steel. It securely fastens hoses with a bundle diameter ranging from 10 mm to 16 mm. This product is ideal for gardening and irrigation applications, ensuring a tight and reliable connection.
Type Hose clamp
Bundle diameter (min.) 10mm
Bundle Ø (max.) 16mm
Material Zinc-plated steel

Reviews

Be the first to submit a review

Trustpilot