GARDENA 07104-20 Brass Quick Hose Coupling for 32 mm (1 1/4) Hoses

Image Representative of Range

GARDENA 07104-20 Brass Quick Hose Coupling for 32 mm (1 1/4") Hoses

MPN
07104-20
Brand
GARDENA
EAN-13
4078500710404
Order Code
11-9058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Gardena 07104-20 brass lock claw coupling is a robust hose connector designed for 32 mm (1 1/4 inch) hoses. Made from durable brass, it ensures a secure and reliable connection in hydraulic and water hose systems. This quick coupling device is ideal for both residential and commercial garden applications.
Type Lock claw coupling - hose connector
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot