GARDENA 07100-20 Brass Lock Claw Coupling 1/2 Dia Hose Connector

Image Representative of Range

GARDENA 07100-20 Brass Lock Claw Coupling 1/2" Dia Hose Connector

MPN
07100-20
Brand
GARDENA
EAN-13
4078500710008
Order Code
11-9055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.68
50+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Gardena 07100-20 is a brass lock claw coupling and hose connector designed for 15 mm (1/2") water hoses. This quick coupler provides a secure and reliable connection for garden hoses, enabling efficient water distribution. Its durable brass construction ensures longevity and resistance to wear, making it ideal for regular gardening tasks.
Type Lock claw coupling - hose connector
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot