GARDENA 05002-20 Garden Hose 1 1/4" per metre UV-resistant 9 bar.

Order Code:

03-5546

Brand: GARDENA MPN: 05002-20 EAN-13: 4078500053525
Qty Unit Price (Inc VAT)
1+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 14/05/2026

The GARDENA garden hose, model 05002-20, has a diameter of 1 1/4 inches and is sold per metre. Made by GARDENA, this hose is durable and designed for efficient water flow in various gardening and outdoor cleaning tasks. It is ideal for watering large gardens and reaching distant plants with ease.
Type Garden hose
Length Sold Per Metre
Diameter 1 1/4"
Max. length sold by the metre 50m
Temperature Range -20 °C up to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot