GARDENA 04986-20 Transparent-green Hose Safe for Aquariums 1 m

Image Representative of Range

GARDENA 04986-20 Transparent-green Hose Safe for Aquariums 1 m

MPN
04986-20
Brand
GARDENA
EAN-13
4078500498609
Order Code
03-5543
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Gardena manufactures the 04986-20 hose in a transparent-green colour, sold per metre, ideal for custom length requirements. This durable garden hose is designed for efficient water transfer and irrigation tasks. The Gardena 04986-20 hose is perfect for both home gardens and professional landscaping.
Type Hose
Colour Transparent-green
Suitable For Indoor fountain, pond pumps, water spouts, aquariums
Temperature Range -10 °C to +50°C

Reviews

Be the first to submit a review

Trustpilot