GARDENA 04976-20 Transparent Hose 1m Temp-resistant Pollutant-free

MPN
04976-20
Brand
GARDENA
EAN-13
4078500497602
Order Code
03-5539
Country of Origin
Italy

Discontinued


The GARDENA 04976-20 hose is a transparent garden hose sold per metre. Manufactured by GARDENA, it features durability and flexibility. Ideal for watering gardens and other outdoor applications.
Type Hose
Colour Transparent
Temperature Range -10 °C to +50°C

Trustpilot