GARDENA 02908-20 Tap Adapter Plastic Fits 14-17mm Tool-Free Install

Image Representative of Range

GARDENA 02908-20 Tap Adapter Plastic Fits 14-17mm Tool-Free Install

MPN
02908-20
Brand
GARDENA
EAN-13
4078500290807
Order Code
11-9004
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.10
10+ £8.48
50+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Gardena 02908-20 Plastic Tap Adapter is a compact universal solution for connecting a garden hose to a 15 mm (1/2 inch) water tap. It provides a secure and watertight seal, ideal for various garden watering applications. This robust adapter enhances efficiency and versatility within the Gardena system of hose connectors.
Type Tap adapter
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot