GARDENA 02906-20 Drip Irrigation Adapter 26mm OT M22 IT for Tap Connection

Image Representative of Range

GARDENA 02906-20 Drip Irrigation Adapter 26mm OT M22 IT for Tap Connection

MPN
02906-20
Brand
GARDENA
EAN-13
4078500290609
Order Code
11-9003
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.13 £6.91
10+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Gardena offers the 02906-20 drip irrigation threaded adapter, featuring 26.44 mm (3/4 inch) outer thread and M22 inner thread. This adapter is ideal for connecting garden hoses to indoor water taps, ensuring a secure and reliable connection. Typical applications include use with Gardena garden hose connections and hose adapters for efficient water flow management.
Type Drip irrigation threaded adapter
Height 0mm
Length 0mm
Material Metal
Width 0mm

Reviews

Be the first to submit a review

Trustpilot