GARDENA 02787-20 Sprinkler System T-Piece 3/4 Self-Sealing Quick Connect

Image Representative of Range

GARDENA 02787-20 Sprinkler System T-Piece 3/4" Self-Sealing Quick Connect

MPN
02787-20
Brand
GARDENA
EAN-13
4078500278706
Order Code
11-8992
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") Ø 25 mm (1/2") OT 26.44 mm (3/4") OT
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The GARDENA T-piece 27.87-20 is a plastic connector for garden irrigation systems, featuring a 26.44 mm (3/4 inch) external thread. It is designed as a connection piece for retractable sprinklers, facilitating the efficient distribution of water throughout an automatic sprinkler system. Typical applications include integrating it into garden sprinkler systems to connect various components seamlessly.
Type T-piece
App compatibility No
Area type Spot
Height 0mm
Hose connection 26.44 mm (3/4") OT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot