GARDENA 02786-20 T-piece 25mm 1/2 Easy Quick-Connect Sprinkler Adapter

Image Representative of Range

GARDENA 02786-20 T-piece 25mm 1/2" Easy Quick-Connect Sprinkler Adapter

MPN
02786-20
Brand
GARDENA
EAN-13
4078500278607
Order Code
11-8991
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") Ø 25 mm (1/2") OT 26.44 mm (3/4") OT
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.23 £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The GARDENA Sprinkler system T-piece 25 mm (1/2") OT 02786-20 is a vital accessory for garden irrigation, providing a robust hose connection with an external thread. This T-piece is designed to integrate seamlessly into an irrigation system, allowing for efficient water distribution through a 1/2-inch laying pipe. Typical applications include connecting various sections of the hose, making it ideal for use with lawn sprinklers and other garden watering needs.
Type T-piece
App compatibility No
Area type Spot
Height 0mm
Hose connection 25 mm (1/2") OT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot