GARDENA 02780-20 Sprinkler System L-piece 25 mm for Secure Connections

Image Representative of Range

GARDENA 02780-20 Sprinkler System L-piece 25 mm for Secure Connections

MPN
02780-20
Brand
GARDENA
EAN-13
4078500278003
Order Code
11-8987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.17 £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gardena Sprinkler System L-piece 25 mm (1/2") OT 02780-20 is a robust tube connecting piece ideal for garden irrigation systems. Designed as an L-piece angle, it efficiently connects hoses and ensures smooth installation for sprinklers. This accessory aids in precise water distribution in lawn sprinkler setups.
Type L-piece
App compatibility No
Area type Spot
Height 0mm
Hose connection 25 mm (1/2") OT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot