GARDENA 02762-20 Sprinkler System Connector 25mm Quick & Easy Tech

Image Representative of Range

GARDENA 02762-20 Sprinkler System Connector 25mm Quick & Easy Tech

MPN
02762-20
Brand
GARDENA
EAN-13
4078500276207
Order Code
11-8981
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") IT 25 mm (1") Ø 33.25mm (1") OT
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Gardena Sprinkler System Connector 25 mm (1") IT 02762-20 is a versatile connector designed for efficient garden irrigation systems. It features a 3/4 inch inner thread, making it suitable for hose connection and tube laying applications with retractable sprinklers. Ideal for automatic sprinkler systems, it facilitates a secure connection for lawn sprinkler and water outlet setups in garden landscapes.
Type Connector
App compatibility No
Area type Spot
Height 0mm
Hose connection 25 mm (1") IT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot