GARDENA 02718-20 Sprinkler Pipe 10m UV-Stable 25mm 6 bar Pressure

Image Representative of Range

GARDENA 02718-20 Sprinkler Pipe 10m UV-Stable 25mm 6 bar Pressure

MPN
02718-20
Brand
GARDENA
EAN-13
4078500271806
Order Code
11-8978
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose Length:

    10m 25m 50m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gardena Sprinkler System Pipe with a hose length of 10 m, model 02718-20, is part of the Gardena sprinkler system accessories range. It is designed for automatic irrigation and underground-irrigation, facilitating efficient water distribution in garden irrigation systems. Ideal for connecting to a water outlet or water pipeline, it assists in controlling the water flow to lawn sprinklers.
Type Pipe
App compatibility No
Area type Spot
Height 0mm
Hose Length 10m
Installation Method above/below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot