GARDENA 02065-20 Comfort Circular Sprinkler 9-310 m² 5°-360° precise angle.

Image Representative of Range

GARDENA 02065-20 Comfort Circular Sprinkler 9-310 m² 5°-360° precise angle.

MPN
02065-20
Brand
GARDENA
EAN-13
4078500206501
Order Code
11-8972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.20 £28.22
10+ £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gardena Comfort Tango Circular Sprinkler (02065-20) is a versatile garden irrigation system suitable for areas ranging from 9 to 310 m². This multifunction sprinkler is designed for both partial and full-circle coverage, providing efficient watering for lawns and gardens. Ideal for maintaining garden health, it features a jet turbine mechanism for even water distribution.
Type Circular sprinkler
Area type Circular
Colour Grey
Height 0mm
Hose connection Hose connector
Irrigated area 9 - 310m²
Length 0mm
Range (max.) 10m
Range (min.) 1.5m
Sprinkling width (max.) 20m
Sprinkling width (min.) 3m
Width 0mm

Reviews

Be the first to submit a review

Trustpilot