GARDENA 02062-20 Comfort Mambo Circular Sprinkler 9-310 m² Precise Stable

Image Representative of Range

GARDENA 02062-20 Comfort Mambo Circular Sprinkler 9-310 m² Precise Stable

MPN
02062-20
Brand
GARDENA
EAN-13
4078500206204
Order Code
11-8971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £25.10
50+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gardena Comfort Mambo Circular Sprinkler, model 02062-20, efficiently waters areas from 9 to 310 square metres. It is ideal for garden and lawn sprinkler systems, providing consistent irrigation coverage. This durable sprinkler system is perfect for maintaining lush green spaces in residential or small to medium landscape settings.
Type Circular sprinkler
Area type Circular
Height 0mm
Hose connection Hose connector
Irrigated area 9 - 310m²
Length 0mm
Range (max.) 20m
Range (min.) 3m
Sprinkling width (max.) 20m
Sprinkling width (min.) 3m
Width 0mm

Reviews

Be the first to submit a review

Trustpilot