GARDENA 01999-20 Hose Sprinkler 15m Fine Spray Adjustable Extendable

Image Representative of Range

GARDENA 01999-20 Hose Sprinkler 15m Fine Spray Adjustable Extendable

MPN
01999-20
Brand
GARDENA
EAN-13
4078500199902
Order Code
11-8969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £27.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The GARDENA 01999-20 is a hose sprinkler designed for efficient garden irrigation. This hose can cover up to 15 square metres and is ideal for watering beds and plants. It is a multifunction sprinkler suitable for a lot of surface irrigation.
Type Hose sprinkler
Colour Brown
Hose connection Hose connector
Hose Length 15m
Irrigated area 15 m² (max.)

Reviews

Be the first to submit a review

Trustpilot