GARDENA 01969-20 Drip Irrigation 15m Efficient Targeted Watering System

Image Representative of Range

GARDENA 01969-20 Drip Irrigation 15m Efficient Targeted Watering System

MPN
01969-20
Brand
GARDENA
EAN-13
4078500196901
Order Code
11-8965
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose Length:

    7.5m 15m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by Gardena, this drip irrigation system is 15 meters long and designed for efficient garden watering. It features a hose sprinkler ideal for precise watering of garden beds and lawns. This product is typically used for effective irrigation systems to maintain healthy plants and landscapes.
Type Drip irrigation
Height 0mm
Hose Length 15m
Length 0mm
Weight 1.40
Width 0mm

Reviews

Be the first to submit a review

Trustpilot