GARDENA 01968-20 Drip Irrigation 7.5 m Efficient Watering Adjustable Flow

Image Representative of Range

GARDENA 01968-20 Drip Irrigation 7.5 m Efficient Watering Adjustable Flow

MPN
01968-20
Brand
GARDENA
EAN-13
4078500196802
Order Code
11-8964
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose Length:

    7.5m 15m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
10+ £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The GARDENA 01968-20 is a 7.5-meter drip irrigation hose designed for efficient garden watering. Its main features include providing gentle, targeted irrigation, ideal for watering beds and garden areas. This product is perfect for maintaining healthy plants in small to medium-sized garden spaces.
Type Drip irrigation
Height 0mm
Hose connection Hose connector
Hose Length 7.5m
Length 0mm
Width 0mm

Reviews

Be the first to submit a review

Trustpilot