GARDENA 01505-23 Connector Set 26.5 mm to 33.3 mm Faucet to Pipeline

Image Representative of Range

GARDENA 01505-23 Connector Set 26.5 mm to 33.3 mm Faucet to Pipeline

MPN
01505-23
Brand
GARDENA
EAN-13
4078500150545
Order Code
11-8954
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gardena 01505-23 Plastic Connector Set is designed for professional irrigation systems, featuring G3/4 and G1 connections for flexible use. This durable set is a part of Gardena's Pro-system, suitable for enhancing garden and lawn watering efficiency. Ideal for connecting accessories and components in both above-ground and below-ground sprinkler systems.
Type Connector set
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot