GARDENA 01251-20 Irrigation Valve Wireless Mobile 9V Control

Image Representative of Range

GARDENA 01251-20 Irrigation Valve Wireless Mobile 9V Control

MPN
01251-20
Brand
GARDENA
EAN-13
4078500125109
Order Code
11-8945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gardena 01251-20 is a wireless irrigation valve made of durable plastic designed for efficient garden watering systems. This 9V valve allows for manual opening and closing, ensuring flexible control and easy maintenance of irrigation setups. It is commonly used for automated garden irrigation, making it suitable for both residential and commercial landscapes.
Type Irrigation valve
Connector 30.3 mm (1") IT
Hub Not required
Irrigation time 1 - 599 min
Operating Voltage 9V
Power supply (LOV) battery-powered
Transfer Type Wireless (1075099)

Reviews

Be the first to submit a review

Trustpilot