GARDENA 00940-20 Hose Splitter Plastic 2-way Connector with Regulator

Image Representative of Range

GARDENA 00940-20 Hose Splitter Plastic 2-way Connector with Regulator

MPN
00940-20
Brand
GARDENA
EAN-13
4078500094009
Order Code
11-8935
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The GARDENA 00940-20 plastic 2-way splitter is a versatile hose connector designed for garden irrigation systems. It features a pressure regulator and a 30.3 mm (1") IT connection, ideal for effectively distributing water through two separate hoses from a single tap. This regulating valve is commonly used to manage water flow in garden hose setups.
Type 2-way splitter
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot