Gaptec 2T8A2_0505S3UP DC/DC converter 400 mA 2 W

MPN
2T8A2_0505S3UP
Brand
Gaptec
EAN-13
2050011751345
Order Code
16-3331
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Gaptec 2T8A2_0505S3UP DC/DC converter is a robust component designed for efficient power conversion applications, providing a reliable solution for engineers requiring compact and high-performance devices. This direct current converter delivers a continuous output of 400 mA at a power rating of 2 W, making it suitable for applications involving low-power electronic circuits. The device is particularly well-suited for integration into printed circuit boards where space is a premium and is often employed in telecommunications, industrial electronics, and instrumentation systems. Its ability to stabilise input voltage variations by converting a range of DC input voltages into a fixed output makes it essential in scenarios that demand dependable power supply regulation.
Power Rating 2W
Content 1
Dimensions (L x W x H) 12.7 x 7.6 x 6.4 mm
Efficiency 85%
Enclosure SMD 8 (5-pins)
Height 6.4mm
Insulation Voltage 3kV
Length 12.7mm
Max. operating temperature (derating) 105°C
Max. output current 400mA
Maximum Input Volage 5.5V DC
Maximum Operating Temperature 105°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 400mA
Output voltage (max.) 5V DC
Power 2W
Product Type DC/DC converter
Type 2T8A2_3UP
Weight 1.2g
Width 7.6mm

Reviews

Be the first to submit a review

Trustpilot