Gaptec 15ACFE1W_24S3.6 AC/DC converter 24V DC 625mA 15W

MPN
15ACFE1W_24S3.6
Brand
Gaptec
EAN-13
2050011727685
Order Code
16-3326
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Gaptec 15ACFE1W_24S3.6 is a robust AC/DC converter designed to deliver a consistent output of 24 V DC with a current capacity of up to 625 mA, amounting to 15 W of power. This device is tailored for integration within computer power supply units, providing reliable voltage conversion essential for a variety of electronic systems. Engineered to ensure optimal performance and durability, the converter is ideal for applications requiring stable power supply in industrial control systems, telecommunications equipment, and data processing installations. Its compact design facilitates easy incorporation into existing assemblies, ensuring that engineers can effortlessly maintain equipment efficiency and reliability without compromising on space.
Output Power Max 15W
Output Voltage 24V DC
Output Current 625mA
Dimensions (L x W x H) 40.0 x 15.0 x 23.0 mm
Efficiency 84%
Enclosure SIP 6
Height 23.0mm
Length 40.0mm
Max. output current 625mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 15ACFE1W_3.6
Weight 20g
Width 15.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot