Gaptec 10ACFE1W_24S3.6 AC/DC converter 24 V DC 416 mA 10 W

MPN
10ACFE1W_24S3.6
Brand
Gaptec
EAN-13
2050011721980
Order Code
16-3324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £7.28
10+ £6.68
100+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Gaptec 10ACFE1W_24S3.6 is a robust AC/DC converter engineered to provide a steady output of 24 V DC with a maximum current of 416 mA and a power rating of 10 W. This unit is particularly well-suited for applications within computer power supply units, where precise and reliable power conversion is critical. The converter's design ensures efficient operation, making it ideal for use in sensitive electronic equipment that demands consistent voltage regulation. Engineering applications for this device often include powering microcontrollers, communication devices, and other low-power electronic systems where consistent direct current is essential for optimal performance. With its durable construction, the Gaptec 10ACFE1W_24S3.6 serves as a dependable component in various industrial and commercial electronics applications.
Output Power Max 10W
Output Voltage 24V DC
Output Current 416mA
Dimensions (L x W x H) 32.0 x 15.1 x 20.0 mm
Efficiency 82%
Enclosure SIP 6
Height 20.0mm
Length 32.0mm
Max. output current 416mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 10ACFE1W_3.6
Weight 12.5g
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot