Gaptec 10ACFE1W_12S3.6 AC/DC converter 12V DC 833mA 10W

MPN
10ACFE1W_12S3.6
Brand
Gaptec
EAN-13
2050011721966
Order Code
16-3323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Gaptec 10ACFE1W_12S3.6 AC/DC converter is a robust and efficient power supply unit designed to deliver 12 V DC at 833 mA, providing a total output of 10 W. This converter is well-suited for applications requiring a stable and reliable DC power source, making it ideal for use in various computer and industrial environments where consistent power is crucial. With its compact form factor, the 10ACFE1W_12S3.6 can be easily integrated into systems with space constraints, ensuring flexibility in design and implementation. Its capability to convert AC to DC efficiently supports applications such as embedded systems, telecommunications equipment, and instrumentation devices, where precise power delivery is essential.
Output Power Max 10W
Output Voltage 12V DC
Output Current 833mA
Dimensions (L x W x H) 32.0 x 15.1 x 20.0 mm
Efficiency 81%
Enclosure SIP 6
Height 20.0mm
Length 32.0mm
Max. output current 833mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 10ACFE1W_3.6
Weight 12.5g
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot