Gaptec 10ACFE1W_05S3.6 AC/DC Converter 5V DC 2000 mA 10W

MPN
10ACFE1W_05S3.6
Brand
Gaptec
EAN-13
2050011721959
Order Code
16-3322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £7.28
100+ £6.68
500+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gaptec 10ACFE1W_05S3.6 is a versatile AC/DC converter by Gaptec, identified by its manufacturer's part number. This converter excels at offering a stable output voltage of 5 V DC with a current capacity of 2000 mA, delivering a total power output of 10 W. Engineered to meet the demands of modern electronics, it is particularly suited for incorporation in computer power supply units where dependable conversion from AC to DC is essential. Its robust design ensures reliable performance in a variety of engineering applications, including embedded systems, telecommunications, and industrial automation. The 10ACFE1W_05S3.6 is designed for efficiency and durability, making it an integral component for systems requiring consistent low-voltage power delivery.
Output Power Max 10W
Output Voltage 5V DC
Output Current 2A
Dimensions (L x W x H) 32.0 x 15.1 x 20.0 mm
Efficiency 80%
Enclosure SIP 6
Height 20.0mm
Length 32.0mm
Max. output current 2000mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 10ACFE1W_3.6
Weight 12.5g
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot