Gaptec 10020533 78 Series DC/DC Converter 24V-5V 500mA 2.5W 1 Output

MPN
10020533
Brand
Gaptec
EAN-13
2050005019895
Order Code
09-1780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £8.52 £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 02/10/2026

The Gaptec 10020533 is a DC/DC converter from the LCB78_0.5 series, designed for efficient power conversion. It operates with a wide input voltage range of 4.5V to 55V and provides a 5V DC output at 500 mA, delivering 2.5 W of power. The converter features dimensions of 11.6 x 6.0 x 10.2 mm and weighs 1.3 g. It achieves an efficiency of up to 95% and includes short circuit protection with automatic recovery. The operating temperature range is -40°C to +85°C, and it is constructed from non-conductive black plastic with UL94-V0 rating. No heatsink is required due to its low profile and high efficiency.
Output Voltage 5V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 95%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 55V DC
Length 11.6mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 6.5V DC
Misc Attribute 1 LCB 78_05-0.5
Misc Attribute 2 LCB78_05-0.5
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2.5W
Type DC/DC converter (print)
Width 6mm

Reviews

Be the first to submit a review

Trustpilot