Gaptec 10020082 78 Series DC/DC Converter 24V to 12V 1A 12W 1 Output

Gaptec 10020082 78 Series DC/DC Converter 24V to 12V 1A 12W 1 Output

MPN
10020082
Brand
Gaptec
EAN-13
2050005021638
Order Code
09-1777
Country of Origin
Taiwan
View Full Product Range (22)

Discontinued


The Gaptec DC/DC converter, model number 10020082, is designed for converting 24 V DC to 12 V DC with an output of 1 A and 12 W. Manufactured by Gaptec, this efficient direct current converter features a single output, making it suitable for applications requiring reliable voltage conversion. Typical uses include powering electronic devices in automotive or industrial settings where a stable 12 V output is essential.
Output Voltage 12V DC
Power Rating 12W
Output Current 1A
Connection Solder pins
Dim (L x W x H) 11.6 x 6 x 10.2 mm
Efficiency (max.) 94%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 42V DC
Length 11.6mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 15V DC
Misc Attribute 1 LC 78_12-1.0
Misc Attribute 2 LC78_12-1.0
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 12W
Type DC/DC converter (print)
Width 6mm

Trustpilot