Gaptec 10020041 78 Series DC/DC Converter 12V-5V 2A 10W High Efficiency

MPN
10020041
Brand
Gaptec
EAN-13
2050005022628
Order Code
09-1773
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.26 £11.27
10+ £10.23
100+ £9.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Manufactured by Gaptec, the 10020041 DC/DC converter effectively converts 12 V DC to 5 V DC with a power output of 10 W. This print converter supports a single output channel with a current rating of 2 A. It is ideal for applications requiring efficient voltage conversion in compact electronic devices.
Output Voltage 5V DC
Power Rating 10W
Output Current 2A
Connection Solder pins
Dim (L x W x H) 11.6 x 7.5 x 10.2 mm
Efficiency (max.) 94%
Enclosure SIP 3
Height 10.2mm
Input Voltage Range 30V DC
Length 11.6mm
Max. output current 2A
Maximum Operating Temperature +85°C
Minimum Input Volage 6.5V DC
Misc Attribute 1 LC 78_05-2.0
Misc Attribute 2 LC78_05-2.0
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
Type DC/DC converter (print)
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot