Galaxy Profiles 8301502 Cable Suspension Stainless Steel 75 kg Max Load

MPN
8301502
EAN-13
9010111001156
Order Code
09-1767
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.14 £16.53
10+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Galaxy Profiles manufactures the 8301502 Cable Suspension, made of stainless steel and measuring 20 x 10 x 2 mm. This product is typically used for suspending LED strip lights, such as SMD strips, in cupboard lighting applications. It offers a durable and reliable solution for securing light-emitting diode strips.
Type Cable suspension
Housing colour Grey
Energy efficiency rating n.a
Dimensions (L x W x H) 20 x 10 x 2mm
Height/depth 2mm
Housing Material Stainless steel
Length 20mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot