Gainta G505050B Die Cast Enclosure ABS Plastic Black - 50 x 50 x 50 1piece

MPN
G505050B
Brand
Gainta
EAN-13
4064161156170
Order Code
09-1755
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

Gainta's G505050B is a die-cast enclosure made of ABS plastic in black. It is designed to provide robust protection for electronic components. Typical applications include housing for circuit boards and other sensitive electronics.
Type Die cast enclosure
Material ABS plastic
Enclosure Length 50mm
Enclosure Height 50mm
Enclosure Width 50mm
Colour Black
Dimensions (L x W x H) 50 x 50 x 50 mm

Reviews

Be the first to submit a review

Trustpilot