Gainta G453015B Enclosure Die Cast ABS Plastic Black 1 pc(s)

MPN
G453015B
Brand
Gainta
EAN-13
4064161156132
Order Code
09-1751
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Manufactured by Gainta, the G453015B die cast enclosure is made from black ABS plastic. It provides robust protection for electronic components. Typically used in electrical and industrial applications, it offers durability and ease of use.
Type Die cast enclosure
Material ABS plastic
Enclosure Length 45mm
Enclosure Height 15mm
Enclosure Width 30mm
Colour Black
Dimensions (L x W x H) 45 x 30 x 15 mm

Reviews

Be the first to submit a review

Trustpilot