Gainta G386MF Universal Enclosure ABS Plastic Dark Grey 1 pc

MPN
G386MF
Brand
Gainta
EAN-13
4064161170053
Order Code
09-1749
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Gainta G386MF Universal enclosure is made from durable ABS plastic in a dark grey finish. It is designed for versatile applications, providing protection for electronic components and circuitry. Manufactured by Gainta, this enclosure is ideal for use in both industrial and domestic settings.
Type Universal enclosure
Material ABS plastic
Enclosure Length 120mm
Enclosure Height 60mm
Enclosure Width 120mm
Colour Dark grey
Dimensions (L x W x H) 120 x 120 x 60 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot