Gainta G362MF Universal Enclosure ABS Plastic Dark Grey 1 Pc

MPN
G362MF
Brand
Gainta
EAN-13
4064161170015
Order Code
09-1744
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Gainta G362MF is a universal enclosure made from dark grey ABS plastic, offering durability and protection. Manufactured by Gainta, it is ideal for housing electronic components in various applications. This enclosure is suitable for both professional and hobbyist use, providing a sturdy, reliable option.
Type Universal enclosure
Material ABS plastic
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Dark grey
Dimensions (L x W x H) 52 x 50 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot