Gainta G353MF Universal Enclosure ABS Plastic Dark Grey 1 PC

MPN
G353MF
Brand
Gainta
EAN-13
4064161166995
Order Code
09-1743
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

The Gainta G353MF Universal enclosure, made of ABS plastic in dark grey, is designed for versatile use. Manufactured by Gainta, it provides robust protection for electronic components. This enclosure is ideal for various applications, including housing circuit boards and other electronic assemblies.
Type Universal enclosure
Material ABS plastic
Enclosure Length 222mm
Enclosure Height 75mm
Enclosure Width 146mm
Colour Dark grey
Dimensions (L x W x H) 222 x 146 x 75 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot