Gainta G302MF Universal Enclosure ABS Plastic Dark Grey 1 PC

MPN
G302MF
Brand
Gainta
EAN-13
4064161166919
Order Code
09-1736
Country of Origin
Taiwan
View Full Product Range (18)

Discontinued


Gainta's G302MF Universal enclosure is made from durable ABS plastic in a dark grey finish. It is commonly used for housing electronic components and providing protection in various applications. The G302MF is versatile and suitable for both commercial and industrial settings.
Type Universal enclosure
Material ABS plastic
Enclosure Length 64mm
Enclosure Height 35mm
Enclosure Width 58mm
Colour Dark grey
Dimensions (L x W x H) 64 x 58 x 35 mm
IP Rating IP65

Trustpilot