Gainta G205MF Universal Enclosure Polycarbonate Light Grey 1 pc

MPN
G205MF
Brand
Gainta
EAN-13
4064161161990
Order Code
09-1718
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Gainta G205MF universal enclosure is made of light grey polycarbonate. It is designed for protecting electronic components from environmental elements. This enclosure is suitable for use in industrial and DIY projects.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 65mm
Colour Light grey
Dimensions (L x W x H) 115 x 65 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot