Gainta G1202B Casing ABS Plastic Black - 111 x 82.5 x 38 - 1 piece

MPN
G1202B
Brand
Gainta
EAN-13
4064161158334
Order Code
09-1711
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Gainta G1202B casing is made of durable ABS plastic and comes in black. It is designed for housing and protecting electronic components. This casing is suitable for various electronics projects and prototyping needs.
Type Casing
Material ABS plastic
Enclosure Length 111mm
Enclosure Height 38mm
Enclosure Width 82.5mm
Colour Black
Dimensions (L x W x H) 111 x 82.5 x 38 mm

Reviews

Be the first to submit a review

Trustpilot