Gainta G1200B Case ABS Plastic Black - 92 x 57 x 25.4 - 1 piece

MPN
G1200B
Brand
Gainta
EAN-13
4064161158327
Order Code
09-1710
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Gainta manufactures the G1200B casing made of durable ABS plastic in black. This product, identified by 04064161158327, provides robust protection for electronic devices. It is ideal for housing components in various technical and industrial applications.
Type Casing
Material ABS plastic
Enclosure Length 92mm
Enclosure Height 25.4mm
Enclosure Width 57mm
Colour Black
Dimensions (L x W x H) 92 x 57 x 25.4 mm

Reviews

Be the first to submit a review

Trustpilot