Gainta G111 Universal Enclosure Aluminium Alloy Natural 1 pc

MPN
G111
Brand
Gainta
EAN-13
4064161170121
Order Code
09-1706
Country of Origin
Taiwan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Gainta G111 universal enclosure is made from a natural aluminium alloy, providing robust protection for electronic components. Manufactured by Gainta, this enclosure is ideal for safeguarding sensitive circuitry in challenging environments. This versatile enclosure is suitable for a range of applications, including industrial electronics and hobby projects.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 65mm
Colour Aluminium (natural)
Dimensions (L x W x H) 115 x 65 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot