Gainta G1022B Casing ABS Plastic Black 1 pc Compact and Durable

MPN
G1022B
Brand
Gainta
EAN-13
4064161158297
Order Code
09-1697
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 389 in stock

Gainta, the manufacturer, offers the G1022B casing made from ABS plastic in black. The casing's durable material ensures protection and long-term use. It's typically used for housing electronics or small components securely.
Type Casing
Material ABS plastic
Enclosure Length 130mm
Enclosure Height 44mm
Enclosure Width 68mm
Colour Black
Dimensions (L x W x H) 130 x 68 x 44 mm

Reviews

Be the first to submit a review

Trustpilot