Gainta G1020B Casing ABS Plastic Black 1 pc Sturdy and Versatile

MPN
G1020B
Brand
Gainta
EAN-13
4064161158280
Order Code
09-1696
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The Gainta G1020B casing is an ABS plastic enclosure available in black. It is designed for protecting electronic components, offering durability and effective shielding. Commonly used in electronics projects, it provides a reliable housing solution.
Type Casing
Material ABS plastic
Enclosure Length 83mm
Enclosure Height 30mm
Enclosure Width 54mm
Colour Black
Dimensions (L x W x H) 83 x 54 x 30 mm

Reviews

Be the first to submit a review

Trustpilot