Gainta G0479 Aluminium Casing, 1 pc, Aluminium Alloy, Natural Finish

MPN
G0479
Brand
Gainta
EAN-13
4064161167985
Order Code
09-1693
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Gainta manufactures the G0479 Casing, composed of aluminium alloy with a natural finish. This durable and lightweight casing serves as robust protection for electronic components. Ideal for varied industrial uses, it offers effective shielding and a professional appearance.
Type Casing
Material Aluminium alloy
Enclosure Length 111mm
Enclosure Height 54mm
Enclosure Width 60mm
Colour Aluminium (natural)
Dimensions (L x W x H) 111 x 60 x 54 mm

Reviews

Be the first to submit a review

Trustpilot