Gainta G0247 - Casing Aluminium Alloy - 187 x 118 x 56.5 - 1 piece

MPN
G0247
Brand
Gainta
EAN-13
4064161158242
Order Code
09-1686
Country of Origin
Taiwan
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.30 £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Gainta produces the G0247 Casing, crafted from durable aluminium alloy. This casing provides robust protection for electronic components. It is typically used in applications requiring lightweight and corrosion-resistant enclosures.
Type Casing
Material Aluminium alloy
Enclosure Length 187mm
Enclosure Height 56.5mm
Enclosure Width 118mm
Colour Aluminium
Dimensions (L x W x H) 187 x 118 x 56.5 mm

Reviews

Be the first to submit a review

Trustpilot