G&J Hall XCM06 High Speed Steel Countersink 6.3mm - Metal

MPN
XCM06
Brand
G&J Hall
Order Code
96-1469
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halls High Speed Steel Countersink with 1/4in hexagon shank, 3 flute 90° included angle. Designed for use with power tools and for use on metal.

Size. 6.3mm.
Angle. 90° .


Type Countersink
Diameter 6.3mm
Number of Flutes 3
Length 156mm

Reviews

Be the first to submit a review

Trustpilot