G&J Hall COMMANDO 35/1 Rotabroach™ Commando 35 Magnetic Drill 35 x 50mm 110V

MPN
COMMANDO 35/1
Brand
G&J Hall
EAN-13
5055558562598
Order Code
96-1450
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £572.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rotabroach™ Commando 35 delivers excellent value, with its powerful 1,050W motor. Fitted with thermal overload protection, it's a perfect machine for both on-site and workshop drilling.

Specification:

Input Power: 1,050W
Hole Cutting Capacity: Ø35 x 50mm deep

1 x Rotabroach™ Commando 35 Magnetic Drill 110V version.


Voltage 110V
Type Magnetic Drill
Chuck Size 13mm

Reviews

Be the first to submit a review

Trustpilot