G&G RL-P-S2011-102*152*475-BK/WT Label Printer Black/White 475mm

MPN
RL-P-S2011-102*152*475-BK/WT
Brand
G&G
EAN-13
6941881283967
Order Code
18-9801
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £116.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

G&G RL-P-S2011-102*152*475-BK/WT is a robust and versatile label printer designed for precision and efficiency in industrial environments. It supports labels with dimensions of 102 mm by 152 mm, offering a substantial maximum print width of 475 mm, and is capable of producing high-quality black and white prints. Suitable for applications that demand reliable labelling solutions, such as inventory management, warehousing, and product identification within manufacturing processes, this printer is engineered for durability and high performance. The G&G RL-P-S2011-102*152*475-BK/WT label printer is a valuable tool for professionals requiring consistent and accurate labelling to maintain operational efficiency.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Compatible With Zebra
Content 12Rolls
Font Colour Black
Format Rectangular
Label Height 152mm
Label Material Paper
Label Size 102 x 152 mm
Label Width 102mm
Product Type All-purpose labels

Reviews

Be the first to submit a review

Trustpilot